
DM537451 | |
|---|---|
DigiKey Part Number | 1003-1913-ND |
Manufacturer | |
Manufacturer Product Number | DM537451 |
Description | CONN D-SUB PIN 8AWG SLDR CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 8 AWG Solder Cup Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 8 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 3,24200 € | 32,42 € |
| 25 | 3,03840 € | 75,96 € |
| 50 | 2,89300 € | 144,65 € |
| 100 | 2,75490 € | 275,49 € |
| 250 | 2,58240 € | 645,60 € |
| 500 | 2,45916 € | 1.229,58 € |
| 1.000 | 2,34186 € | 2.341,86 € |
| 2.500 | 2,19539 € | 5.488,48 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,53390 € |













