
DM53743-5000 | |
|---|---|
DigiKey Part Number | 1003-DM53743-5000-ND |
Manufacturer | |
Manufacturer Product Number | DM53743-5000 |
Description | DM53743-5000 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge Coaxial Cable |
Series | Contact Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Female Socket | Contact Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 15,68690 € | 1.568,69 € |
| Unit Price without VAT: | 15,68690 € |
|---|---|
| Unit Price with VAT: | 18,66741 € |

