
DM537425089 | |
|---|---|
DigiKey Part Number | 1003-DM537425089-ND |
Manufacturer | |
Manufacturer Product Number | DM537425089 |
Description | D SUB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge Coaxial Cable |
Series | Contact Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Female Socket | Contact Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,71000 € | 15,71 € |
| 10 | 13,35100 € | 133,51 € |
| 25 | 12,51480 € | 312,87 € |
| 50 | 11,91740 € | 595,87 € |
| 100 | 11,34890 € | 1.134,89 € |
| 250 | 10,63900 € | 2.659,75 € |
| 500 | 10,13176 € | 5.065,88 € |
| Unit Price without VAT: | 15,71000 € |
|---|---|
| Unit Price with VAT: | 18,69490 € |

