
DM537425 | |
|---|---|
DigiKey Part Number | 1003-DM537425-ND |
Manufacturer | |
Manufacturer Product Number | DM537425 |
Description | D SUB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 8 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,17000 € | 21,17 € |
| 10 | 17,99300 € | 179,93 € |
| 25 | 16,86640 € | 421,66 € |
| 50 | 16,06160 € | 803,08 € |
| 100 | 15,29540 € | 1.529,54 € |
| 250 | 14,33876 € | 3.584,69 € |
| 500 | 13,65530 € | 6.827,65 € |
| Unit Price without VAT: | 21,17000 € |
|---|---|
| Unit Price with VAT: | 25,19230 € |

