
DM5374218 | |
|---|---|
DigiKey Part Number | 1003-DM5374218-ND |
Manufacturer | |
Manufacturer Product Number | DM5374218 |
Description | D SUB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge Coaxial Cable |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
Contact Type Female Socket | Contact Size 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,96000 € | 22,96 € |
| 10 | 19,51100 € | 195,11 € |
| 25 | 18,29000 € | 457,25 € |
| 50 | 17,41720 € | 870,86 € |
| 100 | 16,58640 € | 1.658,64 € |
| 250 | 15,54908 € | 3.887,27 € |
| 500 | 14,80798 € | 7.403,99 € |
| Unit Price without VAT: | 22,96000 € |
|---|---|
| Unit Price with VAT: | 27,32240 € |

