
DM5374216 | |
|---|---|
DigiKey Part Number | 1003-1907-ND |
Manufacturer | |
Manufacturer Product Number | DM5374216 |
Description | CONN D-SUB SCKT COAX CABLE CRIMP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,13000 € | 12,13 € |
| 10 | 10,30500 € | 103,05 € |
| 25 | 9,65960 € | 241,49 € |
| 50 | 9,19840 € | 459,92 € |
| 100 | 8,75950 € | 875,95 € |
| 250 | 8,21148 € | 2.052,87 € |
| 500 | 7,81992 € | 3.909,96 € |
| 1.000 | 7,44717 € | 7.447,17 € |
| Unit Price without VAT: | 12,13000 € |
|---|---|
| Unit Price with VAT: | 14,43470 € |









