
DM537405002 | |
|---|---|
DigiKey Part Number | 1003-DM537405002-ND |
Manufacturer | |
Manufacturer Product Number | DM537405002 |
Description | D SUB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer ITT Cannon, LLC | Wire Gauge Coaxial Cable |
Series | Contact Termination Solder |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Size 8 |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,28000 € | 13,28 € |
| 10 | 11,27900 € | 112,79 € |
| 25 | 10,57280 € | 264,32 € |
| 50 | 10,06800 € | 503,40 € |
| 100 | 9,99960 € | 999,96 € |
| Unit Price without VAT: | 13,28000 € |
|---|---|
| Unit Price with VAT: | 15,80320 € |

