
DM53740-5145 | |
|---|---|
DigiKey Part Number | 1003-DM53740-5145-ND |
Manufacturer | ITT Cannon, LLC |
Manufacturer Product Number | DM53740-5145 |
Description | DM53740-5145 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Solder |
Part Status Active | Contact Material Copper Alloy |
Type Coaxial | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,94130 € | 2.594,13 € |
| Unit Price without VAT: | 25,94130 € |
|---|---|
| Unit Price with VAT: | 30,87015 € |

