
DM1303584 | |
|---|---|
DigiKey Part Number | 1003-DM1303584-ND |
Manufacturer | |
Manufacturer Product Number | DM1303584 |
Description | DM1303584 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder, PCB Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Solder, PCB |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,86246 € | 3.431,23 € |
| Unit Price without VAT: | 6,86246 € |
|---|---|
| Unit Price with VAT: | 8,16633 € |

