Similar

DM130358-2 | |
|---|---|
DigiKey Part Number | 1003-DM130358-2-ND |
Manufacturer | |
Manufacturer Product Number | DM130358-2 |
Description | DM130358-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder, PCB Machined |
Datasheet | Datasheet |
Category | Contact Type Male Pin |
Manufacturer ITT Cannon, LLC | Contact Form Machined |
Series | Wire Gauge Coaxial Cable |
Packaging Bulk | Contact Termination Solder, PCB |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 30.0µin (0.76µm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131A12059X | Amphenol CONEC | 0 | 131A12059X-ND | 1,34280 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 13,40240 € | 1.340,24 € |
| Unit Price without VAT: | 13,40240 € |
|---|---|
| Unit Price with VAT: | 15,94886 € |

