
DM1303462 | |
|---|---|
DigiKey Part Number | 1003-DM1303462-ND |
Manufacturer | |
Manufacturer Product Number | DM1303462 |
Description | DM1303462 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Coaxial Cable Solder, PCB Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder, PCB | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,01800 € | 1.504,50 € |
| Unit Price without VAT: | 6,01800 € |
|---|---|
| Unit Price with VAT: | 7,16142 € |

