D-Sub Contact Male Pin Gold 16 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM1303404

DigiKey Part Number
1003-1985-ND
Manufacturer
Manufacturer Product Number
DM1303404
Description
CONN D-SUB PIN 16AWG CRIMP GOLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 16 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
16 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.400
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,87000 €4,87 €
104,14100 €41,41 €
253,88120 €97,03 €
503,69600 €184,80 €
1003,51940 €351,94 €
2503,29916 €824,79 €
5003,14174 €1.570,87 €
1.0002,99189 €2.991,89 €
2.5002,80479 €7.011,98 €
Manufacturers Standard Package
Unit Price without VAT:4,87000 €
Unit Price with VAT:5,79530 €