DLM1-156PW-6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DLM1-156PW-6A
DLM1-156PW6A
DLM1-156PW6A

DLM1-156PW6A

DigiKey Part Number
1003-1651-ND
Manufacturer
Manufacturer Product Number
DLM1-156PW6A
Description
CONN PLUG 156POS PNL MNT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
156 Connector Plug, Hermaphroditic Contacts Panel Mount Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Hermaphroditic Contacts
Connector Style
-
Number of Positions
156
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
6
Number of Columns
26
Mounting Type
Panel Mount
Termination
Solder
Contact Layout, Typical
-
Features
Actuating Camshaft, Shielding, Zero Insertion Force (ZIF)
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1402,22000 €402,22 €
10341,95600 €3.419,56 €
25338,20360 €8.455,09 €
Manufacturers Standard Package
Unit Price without VAT:402,22000 €
Unit Price with VAT:478,64180 €