Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DFMM104SZF225 | |
|---|---|
DigiKey Part Number | 1003-DFMM104SZF225-ND |
Manufacturer | |
Manufacturer Product Number | DFMM104SZF225 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 5 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 6 | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFMM104SM | ITT Cannon, LLC | 0 | 1003-DFMM104SM-ND | 277,60000 € | Parametric Equivalent |
| DFMM104SMA101 | ITT Cannon, LLC | 0 | 1003-DFMM104SMA101-ND | 117,12000 € | Parametric Equivalent |
| DFMM104SMF225 | ITT Cannon, LLC | 0 | 1003-DFMM104SMF225-ND | 277,60000 € | Parametric Equivalent |
| DFMM104SQ | ITT Cannon, LLC | 0 | 1003-DFMM104SQ-ND | 439,34000 € | Parametric Equivalent |
| DFMM104SQA101 | ITT Cannon, LLC | 0 | 1003-DFMM104SQA101-ND | 156,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,39000 € | 318,39 € |
| 10 | 270,68600 € | 2.706,86 € |
| 25 | 262,32160 € | 6.558,04 € |
| Unit Price without VAT: | 318,39000 € |
|---|---|
| Unit Price with VAT: | 378,88410 € |

