Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DFMM104PZA101 | |
|---|---|
DigiKey Part Number | 1003-DFMM104PZA101-ND |
Manufacturer | |
Manufacturer Product Number | DFMM104PZA101 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 104 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 5 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 6 | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFMM104PM | ITT Cannon, LLC | 0 | 1003-DFMM104PM-ND | 277,60000 € | Parametric Equivalent |
| DFMM104PMA101 | ITT Cannon, LLC | 0 | 1003-DFMM104PMA101-ND | 117,12000 € | Parametric Equivalent |
| DFMM104PMF225 | ITT Cannon, LLC | 0 | 1003-DFMM104PMF225-ND | 277,60000 € | Parametric Equivalent |
| DFMM104PQ | ITT Cannon, LLC | 0 | 1003-DFMM104PQ-ND | 439,34000 € | Parametric Equivalent |
| DFMM104PQA101 | ITT Cannon, LLC | 0 | 1003-DFMM104PQA101-ND | 164,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,98000 € | 122,98 € |
| 10 | 104,54300 € | 1.045,43 € |
| 25 | 98,00400 € | 2.450,10 € |
| 50 | 93,33320 € | 4.666,66 € |
| Unit Price without VAT: | 122,98000 € |
|---|---|
| Unit Price with VAT: | 146,34620 € |

