DEMV9PNK87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DEMV9PNK87
DEMV9PNK87
DEMV9PNK87

DEMV9PNK87

DigiKey Part Number
1003-2987-ND
Manufacturer
Manufacturer Product Number
DEMV9PNK87
Description
CONN D-SUB PLG 9POS PNL MNT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
117,20000 €17,20 €
1014,62100 €146,21 €
2513,70520 €342,63 €
5013,05100 €652,55 €
10012,42840 €1.242,84 €
25011,65096 €2.912,74 €
50011,09556 €5.547,78 €
Manufacturers Standard Package
Unit Price without VAT:17,20000 €
Unit Price with VAT:20,46800 €