Parametric Equivalent

DEMM15SDA101 | |
|---|---|
DigiKey Part Number | 1003-DEMM15SDA101-ND |
Manufacturer | |
Manufacturer Product Number | DEMM15SDA101 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 1700V |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) High Density | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEMM15SD | ITT Cannon, LLC | 0 | 1003-DEMM15SD-ND | 77,36000 € | Parametric Equivalent |
| DEMM15SDF225 | ITT Cannon, LLC | 0 | 1003-DEMM15SDF225-ND | 57,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,09000 € | 45,09 € |
| 10 | 38,32100 € | 383,21 € |
| 25 | 35,92320 € | 898,08 € |
| 50 | 34,21000 € | 1.710,50 € |
| 100 | 32,57870 € | 3.257,87 € |
| 250 | 30,54208 € | 7.635,52 € |
| Unit Price without VAT: | 45,09000 € |
|---|---|
| Unit Price with VAT: | 53,65710 € |

