Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DEMM15PZ | |
|---|---|
DigiKey Part Number | 1003-DEMM15PZ-ND |
Manufacturer | |
Manufacturer Product Number | DEMM15PZ |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEMM15PM | ITT Cannon, LLC | 0 | 1003-DEMM15PM-ND | 72,34000 € | Parametric Equivalent |
| DEMM15PMA101 | ITT Cannon, LLC | 0 | 1003-DEMM15PMA101-ND | 36,00000 € | Parametric Equivalent |
| DEMM15PMF225 | ITT Cannon, LLC | 0 | 1003-DEMM15PMF225-ND | 42,36000 € | Parametric Equivalent |
| DEMM15PQ | ITT Cannon, LLC | 0 | 1003-DEMM15PQ-ND | 103,70000 € | Parametric Equivalent |
| DEMM15PQA101 | ITT Cannon, LLC | 0 | 1003-DEMM15PQA101-ND | 44,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,98000 € | 79,98 € |
| 10 | 67,98300 € | 679,83 € |
| 25 | 63,72960 € | 1.593,24 € |
| 50 | 60,69100 € | 3.034,55 € |
| 100 | 57,88880 € | 5.788,88 € |
| Unit Price without VAT: | 79,98000 € |
|---|---|
| Unit Price with VAT: | 95,17620 € |

