Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DEM-9P-R | |
|---|---|
DigiKey Part Number | 1003-DEM-9P-R-ND |
Manufacturer | |
Manufacturer Product Number | DEM-9P-R |
Description | DEM-9P-R |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEM-9P-A | ITT Cannon, LLC | 0 | 1003-DEM-9P-A-ND | 21,64050 € | Parametric Equivalent |
| DEM-9P-S | ITT Cannon, LLC | 0 | 1003-DEM-9P-S-ND | 26,75530 € | Parametric Equivalent |
| M24308/24-125 | Amphenol Positronic | 0 | 4306-M24308/24-125-ND | 52,87960 € | Parametric Equivalent |
| M24308/24-131 | Amphenol Positronic | 0 | 4306-M24308/24-131-ND | 107,25160 € | Parametric Equivalent |
| M24308/24-137 | Amphenol Positronic | 0 | 4306-M24308/24-137-ND | 90,10520 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,62130 € | 1.862,13 € |
| Unit Price without VAT: | 18,62130 € |
|---|---|
| Unit Price with VAT: | 22,15935 € |

