Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DEM-9P-M | |
|---|---|
DigiKey Part Number | 1003-DEM-9P-M-ND |
Manufacturer | |
Manufacturer Product Number | DEM-9P-M |
Description | DEM-9P-M |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1000V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEM-9P-B | ITT Cannon, LLC | 0 | 1003-DEM-9P-B-ND | 14,68680 € | Parametric Equivalent |
| DEM-9P-E | ITT Cannon, LLC | 115 | 1003-DEM-9P-E-ND | 22,93000 € | Parametric Equivalent |
| DEM-9P-X | ITT Cannon, LLC | 0 | 1003-DEM-9P-X-ND | 24,95970 € | Parametric Equivalent |
| DEMM-9P-E | ITT Cannon, LLC | 23 | 1003-DEMM-9P-E-ND | 23,98000 € | Parametric Equivalent |
| DEMM-9P-H | ITT Cannon, LLC | 0 | 1003-DEMM-9P-H-ND | 17,25780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,09530 € | 1.909,53 € |
| Unit Price without VAT: | 19,09530 € |
|---|---|
| Unit Price with VAT: | 22,72341 € |







