
DEBSS090 | |
|---|---|
DigiKey Part Number | 1003-DEBSS090-ND |
Manufacturer | |
Manufacturer Product Number | DEBSS090 |
Description | LIGHTWEIGHT ALUM BACK SHELL 9 P |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Hardware | Assembly Hardware | |
Features | - | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,53000 € | 13,53 € |
| 10 | 11,50400 € | 115,04 € |
| 25 | 10,78320 € | 269,58 € |
| 50 | 10,26840 € | 513,42 € |
| 100 | 9,77840 € | 977,84 € |
| 250 | 9,16664 € | 2.291,66 € |
| 500 | 8,72960 € | 4.364,80 € |
| 1.000 | 8,31352 € | 8.313,52 € |
| Unit Price without VAT: | 13,53000 € |
|---|---|
| Unit Price with VAT: | 16,10070 € |


