Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDMM78SZ | |
|---|---|
DigiKey Part Number | 1003-DDMM78SZ-ND |
Manufacturer | |
Manufacturer Product Number | DDMM78SZ |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDMM78SM | ITT Cannon, LLC | 0 | 1003-DDMM78SM-ND | 212,90000 € | Parametric Equivalent |
| DDMM78SMA101 | ITT Cannon, LLC | 0 | 1003-DDMM78SMA101-ND | 83,89000 € | Parametric Equivalent |
| DDMM78SMF225 | ITT Cannon, LLC | 0 | 1003-DDMM78SMF225-ND | 95,73000 € | Parametric Equivalent |
| DDMM78SQ | ITT Cannon, LLC | 0 | 1003-DDMM78SQ-ND | 334,44000 € | Parametric Equivalent |
| DDMM78SQA101 | ITT Cannon, LLC | 0 | 1003-DDMM78SQA101-ND | 117,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,15000 € | 248,15 € |
| 10 | 210,96900 € | 2.109,69 € |
| 25 | 197,77880 € | 4.944,47 € |
| Unit Price without VAT: | 248,15000 € |
|---|---|
| Unit Price with VAT: | 295,29850 € |

