Parametric Equivalent
Parametric Equivalent

DDMM78SD | |
|---|---|
DigiKey Part Number | 1003-DDMM78SD-ND |
Manufacturer | |
Manufacturer Product Number | DDMM78SD |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 4 | Voltage Rating 1700V |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) High Density | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDMM78SDA101 | ITT Cannon, LLC | 0 | 1003-DDMM78SDA101-ND | 117,63000 € | Parametric Equivalent |
| DDMM78SDF225 | ITT Cannon, LLC | 0 | 1003-DDMM78SDF225-ND | 125,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,83000 € | 224,83 € |
| 10 | 191,13700 € | 1.911,37 € |
| 25 | 179,29680 € | 4.482,42 € |
| Unit Price without VAT: | 224,83000 € |
|---|---|
| Unit Price with VAT: | 267,54770 € |

