Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DDMM78PQ | |
|---|---|
DigiKey Part Number | 1003-DDMM78PQ-ND |
Manufacturer | |
Manufacturer Product Number | DDMM78PQ |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 78 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 4 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDMM-78PM | ITT Cannon, LLC | 0 | 1003-DDMM-78PM-ND | 197,29540 € | Parametric Equivalent |
| DDMM78PM | ITT Cannon, LLC | 0 | 1003-DDMM78PM-ND | 202,77000 € | Parametric Equivalent |
| DDMM78PMA101 | ITT Cannon, LLC | 0 | 1003-DDMM78PMA101-ND | 88,09000 € | Parametric Equivalent |
| DDMM78PMF225 | ITT Cannon, LLC | 0 | 1003-DDMM78PMF225-ND | 87,82000 € | Parametric Equivalent |
| DDMM78PQA101 | ITT Cannon, LLC | 0 | 1003-DDMM78PQA101-ND | 117,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,53000 € | 318,53 € |
| 10 | 270,79700 € | 2.707,97 € |
| 25 | 262,43840 € | 6.560,96 € |
| Unit Price without VAT: | 318,53000 € |
|---|---|
| Unit Price with VAT: | 379,05070 € |

