
DDBSA170 | |
|---|---|
DigiKey Part Number | 1003-DDBSA170-ND |
Manufacturer | |
Manufacturer Product Number | DDBSA170 |
Description | LIGHTWEIGHT ALUM BACK SHELL 50 P |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 45° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 50 | Plating Electroless Nickel |
Compatible Shell Size D | Hardware Assembly Hardware |
Compatible D-Sub Size 50pos and HD78pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,80000 € | 20,80 € |
| 10 | 17,67700 € | 176,77 € |
| 25 | 16,57040 € | 414,26 € |
| 50 | 15,77980 € | 788,99 € |
| 100 | 15,02700 € | 1.502,70 € |
| 250 | 14,08712 € | 3.521,78 € |
| 500 | 13,41564 € | 6.707,82 € |
| Unit Price without VAT: | 20,80000 € |
|---|---|
| Unit Price with VAT: | 24,75200 € |

