Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCMY-37S | |
|---|---|
DigiKey Part Number | 1003-DCMY-37S-ND |
Manufacturer | |
Manufacturer Product Number | DCMY-37S |
Description | DCMY-37S |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Black |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC-37S-A190-A197 | ITT Cannon, LLC | 0 | 1003-DC-37S-A190-A197-ND | 30,01183 € | Parametric Equivalent |
| DCMY-37S-K126 | ITT Cannon, LLC | 0 | 1003-DCMY-37S-K126-ND | 31,32800 € | Parametric Equivalent |
| M24308/1-26P | ITT Cannon, LLC | 25 | 1003-M24308/1-26P-ND | 80,39000 € | Parametric Equivalent |
| M24308/1-4P | ITT Cannon, LLC | 9 | 1003-M24308/1-4P-ND | 57,14000 € | Parametric Equivalent |
| M24308/1-48 | Amphenol Positronic | 0 | 4306-M24308/1-48-ND | 241,36120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 28,99830 € | 2.899,83 € |
| Unit Price without VAT: | 28,99830 € |
|---|---|
| Unit Price with VAT: | 34,50798 € |



