Similar
Parametric Equivalent

DCMMY-37S-Z | |
|---|---|
DigiKey Part Number | 1003-DCMMY-37S-Z-ND |
Manufacturer | |
Manufacturer Product Number | DCMMY-37S-Z |
Description | DCMMY-37S-Z |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/23-4Z | ITT Cannon, LLC | 0 | IM24308/23-4Z-ND | 44,40000 € | Similar |
| DCM-37S-E | ITT Cannon, LLC | 0 | 1003-DCM-37S-E-ND | 69,58560 € | Parametric Equivalent |
| DCMMY-37S-E | ITT Cannon, LLC | 0 | 1003-DCMMY-37S-E-ND | 96,39650 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 66,80210 € | 6.680,21 € |
| Unit Price without VAT: | 66,80210 € |
|---|---|
| Unit Price with VAT: | 79,49450 € |


