
DCMME-37P-M | |
|---|---|
DigiKey Part Number | 1003-DCMME-37P-M-ND |
Manufacturer | |
Manufacturer Product Number | DCMME-37P-M |
Description | DCMME-37P-M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 150°C |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 90,51980 € | 9.051,98 € |
| Unit Price without VAT: | 90,51980 € |
|---|---|
| Unit Price with VAT: | 107,71856 € |

