Parametric Equivalent
Parametric Equivalent

DCMME-13W6S | |
|---|---|
DigiKey Part Number | 1003-DCMME-13W6S-ND |
Manufacturer | |
Manufacturer Product Number | DCMME-13W6S |
Description | DCMME-13W6S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Voltage Rating 1700V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) - 13W6 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal and Coax or Power (Not Included) | Wire Gauge 8-26 AWG |
Flange Feature Cable Side (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCME-13W6S-A197 | ITT Cannon, LLC | 0 | 1003-DCME-13W6S-A197-ND | 18,08698 € | Parametric Equivalent |
| DCME-13W6S-K126 | ITT Cannon, LLC | 0 | 1003-DCME-13W6S-K126-ND | 21,59595 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 21,30127 € | 2.683,96 € |
| Unit Price without VAT: | 21,30127 € |
|---|---|
| Unit Price with VAT: | 25,34851 € |

