Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCMM62SZ | |
|---|---|
DigiKey Part Number | 1003-DCMM62SZ-ND |
Manufacturer | |
Manufacturer Product Number | DCMM62SZ |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 4 (DC, C) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMM-62SM | ITT Cannon, LLC | 0 | 1003-DCMM-62SM-ND | 140,07400 € | Parametric Equivalent |
| DCMM62SM | ITT Cannon, LLC | 0 | 1003-DCMM62SM-ND | 179,41000 € | Parametric Equivalent |
| DCMM62SMA101 | ITT Cannon, LLC | 0 | 1003-DCMM62SMA101-ND | 74,40000 € | Parametric Equivalent |
| DCMM62SMF225 | ITT Cannon, LLC | 0 | 1003-DCMM62SMF225-ND | 85,26000 € | Parametric Equivalent |
| DCMM62SQ | ITT Cannon, LLC | 0 | 1003-DCMM62SQ-ND | 295,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 219,39000 € | 219,39 € |
| 10 | 186,51100 € | 1.865,11 € |
| 25 | 174,85000 € | 4.371,25 € |
| 50 | 166,51880 € | 8.325,94 € |
| Unit Price without VAT: | 219,39000 € |
|---|---|
| Unit Price with VAT: | 261,07410 € |

