
DCMM62SDF225 | |
|---|---|
DigiKey Part Number | 1003-DCMM62SDF225-ND |
Manufacturer | |
Manufacturer Product Number | DCMM62SDF225 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 1700V |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMM-62SD | ITT Cannon, LLC | 0 | 1003-DCMM-62SD-ND | 193,09400 € | Parametric Equivalent |
| DCMM62SD | ITT Cannon, LLC | 0 | 1003-DCMM62SD-ND | 208,75000 € | Parametric Equivalent |
| DCMM62SDA101 | ITT Cannon, LLC | 0 | 1003-DCMM62SDA101-ND | 99,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,06000 € | 111,06 € |
| 10 | 94,40400 € | 944,04 € |
| 25 | 88,50000 € | 2.212,50 € |
| 50 | 84,28140 € | 4.214,07 € |
| 100 | 80,26510 € | 8.026,51 € |
| Unit Price without VAT: | 111,06000 € |
|---|---|
| Unit Price with VAT: | 132,16140 € |

