
DCMM62PDF225 | |
|---|---|
DigiKey Part Number | 1003-DCMM62PDF225-ND |
Manufacturer | |
Manufacturer Product Number | DCMM62PDF225 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 1700V |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) High Density | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMM-62PD | ITT Cannon, LLC | 0 | 1003-DCMM-62PD-ND | 156,73200 € | Parametric Equivalent |
| DCMM62PD | ITT Cannon, LLC | 0 | 1003-DCMM62PD-ND | 198,82000 € | Parametric Equivalent |
| DCMM62PDA101 | ITT Cannon, LLC | 0 | 1003-DCMM62PDA101-ND | 104,10000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,84000 € | 107,84 € |
| 10 | 91,67400 € | 916,74 € |
| 25 | 85,94000 € | 2.148,50 € |
| 50 | 81,84360 € | 4.092,18 € |
| 100 | 77,94310 € | 7.794,31 € |
| Unit Price without VAT: | 107,84000 € |
|---|---|
| Unit Price with VAT: | 128,32960 € |

