Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCMM-37S-G | |
|---|---|
DigiKey Part Number | 1003-DCMM-37S-G-ND |
Manufacturer | |
Manufacturer Product Number | DCMM-37S-G |
Description | DCMM-37S-G |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 1000V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCMM-37S-A | ITT Cannon, LLC | 0 | 1003-DCMM-37S-A-ND | 106,12120 € | Parametric Equivalent |
| DCMM-37S-S | ITT Cannon, LLC | 0 | 1003-DCMM-37S-S-ND | 109,04220 € | Parametric Equivalent |
| DCMM-37S-W | ITT Cannon, LLC | 0 | 1003-DCMM-37S-W-ND | 314,87730 € | Parametric Equivalent |
| M24308/23-28P | ITT Cannon, LLC | 18 | 1003-M24308/23-28P-ND | 86,30000 € | Parametric Equivalent |
| M24308/23-34P | ITT Cannon, LLC | 23 | 1003-M24308/23-34P-ND | 105,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 348,59800 € | 34.859,80 € |
| Unit Price without VAT: | 348,59800 € |
|---|---|
| Unit Price with VAT: | 414,83162 € |







