Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DCMM-27W2S | |
|---|---|
DigiKey Part Number | 1003-DCMM-27W2S-ND |
Manufacturer | |
Manufacturer Product Number | DCMM-27W2S |
Description | DCMM-27W2S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 27 (25 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Shielded |
Number of Rows 2 | Voltage Rating 1000V |
Mounting Type | Color Black |
Shell Size, Connector Layout 4 (DC, C) - 27W2 | Contact Form Machined |
Contact Type Signal and Coax or Power (Not Included) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM-27W2S-A191-A197 | ITT Cannon, LLC | 0 | 1003-DCM-27W2S-A191-A197-ND | 21,27000 € | Parametric Equivalent |
| DCM-27W2S-A197 | ITT Cannon, LLC | 0 | 1003-DCM-27W2S-A197-ND | 22,78198 € | Parametric Equivalent |
| DCM-27W2S-K126 | ITT Cannon, LLC | 0 | 1003-DCM-27W2S-K126-ND | 24,46040 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | 25,93294 € | 3.267,55 € |
| Unit Price without VAT: | 25,93294 € |
|---|---|
| Unit Price with VAT: | 30,86020 € |

