DCMAMY-37S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 235,96420 €
Datasheet
New at DigiKey
Image for DCMAMY-37S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCMAMY-37S

DigiKey Part Number
1003-DCMAMY-37S-ND
Manufacturer
Manufacturer Product Number
DCMAMY-37S
Description
DCMAMY-37S
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
50.0µin (1.27µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
7.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.283" (7.20mm)
Number of Positions
Voltage Rating
1000V
Number of Rows
2
Color
Black
Mounting Type
Contact Form
Machined
Shell Size, Connector Layout
4 (DC, C)
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 150°C
Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCMA-37S-NMK52ITT Cannon, LLC01003-DCMA-37S-NMK52-ND235,96420 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5094,61440 €4.730,72 €
Unit Price without VAT:94,61440 €
Unit Price with VAT:112,59114 €