
DCM-37S-S | |
|---|---|
DigiKey Part Number | 1003-DCM-37S-S-ND |
Manufacturer | |
Manufacturer Product Number | DCM-37S-S |
Description | DCM-37S-S |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM-37S-D | ITT Cannon, LLC | 0 | 1003-DCM-37S-D-ND | 96,26560 € | Parametric Equivalent |
| DCM-37S-G | ITT Cannon, LLC | 0 | 1003-DCM-37S-G-ND | 278,42720 € | Parametric Equivalent |
| DCM-37S-L | ITT Cannon, LLC | 0 | 1003-DCM-37S-L-ND | 83,22650 € | Parametric Equivalent |
| DCM-37S-W | ITT Cannon, LLC | 0 | 1003-DCM-37S-W-ND | 310,34100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 128,75120 € | 12.875,12 € |
| Unit Price without VAT: | 128,75120 € |
|---|---|
| Unit Price with VAT: | 153,21393 € |

