Parametric Equivalent
Parametric Equivalent

DCM-37P-B | |
|---|---|
DigiKey Part Number | 1003-DCM-37P-B-ND |
Manufacturer | |
Manufacturer Product Number | DCM-37P-B |
Description | DCM-37P-B |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Voltage Rating 1000V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 4 (DC, C) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCM-37P-H | ITT Cannon, LLC | 0 | 1003-DCM-37P-H-ND | 60,08910 € | Parametric Equivalent |
| DCM-37P-X | ITT Cannon, LLC | 0 | 1003-DCM-37P-X-ND | 98,81790 € | Parametric Equivalent |
| DCM-37P-Z | ITT Cannon, LLC | 0 | 1003-DCM-37P-Z-ND | 54,72540 € | Parametric Equivalent |
| DCMM-37P-E-A101 | ITT Cannon, LLC | 0 | 1003-DCMM-37P-E-A101-ND | 73,90940 € | Parametric Equivalent |
| DCMM-37P-X | ITT Cannon, LLC | 0 | 1003-DCMM-37P-X-ND | 84,73500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 48,43110 € | 4.843,11 € |
| Unit Price without VAT: | 48,43110 € |
|---|---|
| Unit Price with VAT: | 57,63301 € |

