
DCBSB150 | |
|---|---|
DigiKey Part Number | 1003-DCBSB150-ND |
Manufacturer | |
Manufacturer Product Number | DCBSB150 |
Description | LIGHTWEIGHT ALUM BACK SHELLE 37 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer ITT Cannon, LLC | Cable Exit 90° |
Packaging Bag | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Aluminum |
Number of Positions 37 | Plating Electroless Nickel |
Compatible Shell Size C | Hardware Assembly Hardware |
Compatible D-Sub Size 37pos and HD62pos | Color Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,69000 € | 20,69 € |
| 10 | 17,58200 € | 175,82 € |
| 25 | 16,48080 € | 412,02 € |
| 50 | 15,69440 € | 784,72 € |
| 100 | 14,94570 € | 1.494,57 € |
| 250 | 14,01096 € | 3.502,74 € |
| 500 | 13,34312 € | 6.671,56 € |
| Unit Price without VAT: | 20,69000 € |
|---|---|
| Unit Price with VAT: | 24,62110 € |


