
DBMME-17W2P | |
|---|---|
DigiKey Part Number | 1003-DBMME-17W2P-ND |
Manufacturer | |
Manufacturer Product Number | DBMME-17W2P |
Description | DBMME-17W2P |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Voltage Rating 500VAC |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal and Coax or Power (Not Included) | Wire Gauge 8-30 AWG |
Flange Feature Cable Side (4-40) | Contact Material Copper Alloy |
Termination Solder Cup | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | 25,74500 € | 4.325,16 € |
| Unit Price without VAT: | 25,74500 € |
|---|---|
| Unit Price with VAT: | 30,63655 € |

