
DBMM44SZA101 | |
|---|---|
DigiKey Part Number | 1003-DBMM44SZA101-ND |
Manufacturer | |
Manufacturer Product Number | DBMM44SZA101 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,82000 € | 63,82 € |
| 10 | 54,24800 € | 542,48 € |
| 25 | 50,85360 € | 1.271,34 € |
| 50 | 48,42880 € | 2.421,44 € |
| 100 | 46,12030 € | 4.612,03 € |
| Unit Price without VAT: | 63,82000 € |
|---|---|
| Unit Price with VAT: | 75,94580 € |

