Parametric Equivalent

DBMM44SDF225 | |
|---|---|
DigiKey Part Number | 1003-DBMM44SDF225-ND |
Manufacturer | |
Manufacturer Product Number | DBMM44SDF225 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Stainless Steel, Passivated |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Features Mounting Brackets |
Number of Rows 3 | Voltage Rating 1700V |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) High Density | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBMM44SD | ITT Cannon, LLC | 0 | 1003-DBMM44SD-ND | 170,35000 € | Parametric Equivalent |
| DBMM44SDA101 | ITT Cannon, LLC | 0 | 1003-DBMM44SDA101-ND | 80,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,43000 € | 86,43 € |
| 10 | 73,47000 € | 734,70 € |
| 25 | 68,87360 € | 1.721,84 € |
| 50 | 65,59060 € | 3.279,53 € |
| 100 | 63,01800 € | 6.301,80 € |
| Unit Price without VAT: | 86,43000 € |
|---|---|
| Unit Price with VAT: | 102,85170 € |

