Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBMM44PZA101 | |
|---|---|
DigiKey Part Number | 1003-DBMM44PZA101-ND |
Manufacturer | |
Manufacturer Product Number | DBMM44PZA101 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 1700V |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 150°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBMM44PM | ITT Cannon, LLC | 0 | 1003-DBMM44PM-ND | 153,73000 € | Parametric Equivalent |
| DBMM44PMA101 | ITT Cannon, LLC | 0 | 1003-DBMM44PMA101-ND | 60,78000 € | Parametric Equivalent |
| DBMM44PMF225 | ITT Cannon, LLC | 0 | 1003-DBMM44PMF225-ND | 63,82000 € | Parametric Equivalent |
| DBMM44PQ | ITT Cannon, LLC | 0 | 1003-DBMM44PQ-ND | 229,43000 € | Parametric Equivalent |
| DBMM44PQA101 | ITT Cannon, LLC | 25 | 1003-DBMM44PQA101-ND | 89,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,78000 € | 60,78 € |
| 10 | 51,66000 € | 516,60 € |
| 25 | 48,42800 € | 1.210,70 € |
| 50 | 46,11840 € | 2.305,92 € |
| 100 | 43,92000 € | 4.392,00 € |
| Unit Price without VAT: | 60,78000 € |
|---|---|
| Unit Price with VAT: | 72,32820 € |

