Parametric Equivalent

DBMM44PDF225 | |
|---|---|
DigiKey Part Number | 1003-DBMM44PDF225-ND |
Manufacturer | |
Manufacturer Product Number | DBMM44PDF225 |
Description | COMBINATION OF D + H + I + J + L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Mounting Brackets | |
Voltage Rating | 1700V | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,97000 € | 84,97 € |
| 10 | 72,22300 € | 722,23 € |
| 25 | 67,70600 € | 1.692,65 € |
| 50 | 64,47800 € | 3.223,90 € |
| 100 | 61,77770 € | 6.177,77 € |
| Unit Price without VAT: | 84,97000 € |
|---|---|
| Unit Price with VAT: | 101,11430 € |

