Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

DBMM-25S-W | |
|---|---|
DigiKey Part Number | 1003-DBMM-25S-W-ND |
Manufacturer | |
Manufacturer Product Number | DBMM-25S-W |
Description | DBMM-25S-W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 50.0µin (1.27µm) |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 1700VAC |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 3 (DB, B) | Dielectric Material Thermoplastic |
Contact Type Signal | Wire Gauge 20-28 AWG |
Flange Feature Housing/Shell (Unthreaded) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 150°C |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBMM-25S-S | ITT Cannon, LLC | 0 | 1003-DBMM-25S-S-ND | 65,97350 € | Parametric Equivalent |
| M24308/23-27P | ITT Cannon, LLC | 25 | 1003-M24308/23-27P-ND | 73,92000 € | Parametric Equivalent |
| M24308/23-33P | ITT Cannon, LLC | 23 | 1003-M24308/23-33P-ND | 71,05000 € | Parametric Equivalent |
| M24308/23-39P | ITT Cannon, LLC | 25 | 1003-M24308/23-39P-ND | 67,67000 € | Parametric Equivalent |
| M24308/23-45P | ITT Cannon, LLC | 25 | 1003-M24308/23-45P-ND | 77,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 179,16950 € | 17.916,95 € |
| Unit Price without VAT: | 179,16950 € |
|---|---|
| Unit Price with VAT: | 213,21171 € |








