Parametric Equivalent

DBME-9W4P-K87 | |
|---|---|
DigiKey Part Number | 1003-DBME-9W4P-K87-ND |
Manufacturer | |
Manufacturer Product Number | DBME-9W4P-K87 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Tin-Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Grounding Indents, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Wire Gauge 8-26 AWG |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBME-9W4P-K127 | ITT Cannon, LLC | 0 | 1003-DBME-9W4P-K127-ND | 14,25333 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,46000 € | 18,46 € |
| 10 | 15,68700 € | 156,87 € |
| 25 | 14,70480 € | 367,62 € |
| 56 | 13,89161 € | 777,93 € |
| 112 | 13,22893 € | 1.481,64 € |
| 280 | 12,40150 € | 3.472,42 € |
| 504 | 11,89835 € | 5.996,77 € |
| Unit Price without VAT: | 18,46000 € |
|---|---|
| Unit Price with VAT: | 21,96740 € |


