
DBMAM-25S-F0 | |
|---|---|
DigiKey Part Number | 1003-DBMAM-25S-F0-ND |
Manufacturer | |
Manufacturer Product Number | DBMAM-25S-F0 |
Description | DBMAM-25S-F0 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Connector Style D-Sub | Operating Temperature -55°C ~ 150°C |
Connector Type Receptacle for Female Contacts | Mating Cycles 500 |
Number of Positions 25 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Number of Rows 2 | Color Black |
Shell Size, Connector Layout 3 (DB, B) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,60900 € | 1.980,45 € |
| Unit Price without VAT: | 39,60900 € |
|---|---|
| Unit Price with VAT: | 47,13471 € |

