Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBMA-44S | |
|---|---|
DigiKey Part Number | 1003-DBMA-44S-ND |
Manufacturer | |
Manufacturer Product Number | DBMA-44S |
Description | DBMA-44S |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Voltage Rating 1000V |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 3 (DB, B) High Density | Wire Gauge 22-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBMAM-44S | ITT Cannon, LLC | 0 | 1003-DBMAM-44S-ND | 116,13400 € | Parametric Equivalent |
| M24308/2-13P | ITT Cannon, LLC | 8 | 1003-M24308/2-13P-ND | 59,82000 € | Parametric Equivalent |
| M24308/2-349P | ITT Cannon, LLC | 25 | 1003-M24308/2-349P-ND | 68,10000 € | Parametric Equivalent |
| M24308/2-360F | ITT Cannon, LLC | 0 | 1003-M24308/2-360F-ND | 43,38820 € | Parametric Equivalent |
| M24308/2-360Z | ITT Cannon, LLC | 0 | 1003-M24308/2-360Z-ND | 35,70700 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 80,87620 € | 4.043,81 € |
| Unit Price without VAT: | 80,87620 € |
|---|---|
| Unit Price with VAT: | 96,24268 € |



