Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBM-25S-W | |
|---|---|
DigiKey Part Number | 1003-DBM-25S-W-ND |
Manufacturer | |
Manufacturer Product Number | DBM-25S-W |
Description | DBM-25S-W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Voltage Rating 1000VAC |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20-28 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBM-25S-A | ITT Cannon, LLC | 0 | 1003-DBM-25S-A-ND | 49,81030 € | Parametric Equivalent |
| DBM-25S-K | ITT Cannon, LLC | 0 | 1003-DBM-25S-K-ND | 293,57670 € | Parametric Equivalent |
| DBM-25S-L | ITT Cannon, LLC | 0 | 1003-DBM-25S-L-ND | 50,63560 € | Parametric Equivalent |
| DBMM-25S-F | ITT Cannon, LLC | 0 | 1003-DBMM-25S-F-ND | 44,60020 € | Parametric Equivalent |
| DBMM-25S-P | ITT Cannon, LLC | 0 | 1003-DBMM-25S-P-ND | 63,98950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 174,98380 € | 17.498,38 € |
| Unit Price without VAT: | 174,98380 € |
|---|---|
| Unit Price with VAT: | 208,23072 € |

