Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DBM-25P-X | |
|---|---|
DigiKey Part Number | 1003-DBM-25P-X-ND |
Manufacturer | |
Manufacturer Product Number | DBM-25P-X |
Description | DBM-25P-X |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Voltage Rating 1000V |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Wire Gauge 20-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DBM-25P-B | ITT Cannon, LLC | 0 | 1003-DBM-25P-B-ND | 35,98020 € | Parametric Equivalent |
| DBM-25P-H | ITT Cannon, LLC | 0 | 1003-DBM-25P-H-ND | 31,48200 € | Parametric Equivalent |
| DBM-25P-M | ITT Cannon, LLC | 0 | 1003-DBM-25P-M-ND | 40,93870 € | Parametric Equivalent |
| DBMMY-25P-Z | ITT Cannon, LLC | 0 | 1003-DBMMY-25P-Z-ND | 42,42900 € | Parametric Equivalent |
| M24308/24-15P | ITT Cannon, LLC | 25 | 1003-M24308/24-15P-ND | 58,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,83940 € | 4.783,94 € |
| Unit Price without VAT: | 47,83940 € |
|---|---|
| Unit Price with VAT: | 56,92889 € |





