053513-1610
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
053513-1610
DBM-13W3P-K87
DBM-13W3P-K87

DBM-13W3P-K87

DigiKey Part Number
1003-1070-ND
Manufacturer
Manufacturer Product Number
DBM-13W3P-K87
Description
CONN D-SUB PLUG 13POS PNL MNT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
13 (10 + 3 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 13C3, 13W3
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Grounding Indents, Shielded
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
8-26 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 123
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,37000 €18,37 €
1015,61000 €156,10 €
2514,63200 €365,80 €
5613,82304 €774,09 €
11213,16366 €1.474,33 €
28012,34029 €3.455,28 €
50411,83964 €5.967,18 €
Manufacturers Standard Package
Unit Price without VAT:18,37000 €
Unit Price with VAT:21,86030 €